10132797-013100LF | ||
---|---|---|
DigiKey Part Number | 609-10132797-013100LFTR-ND - Tape & Reel (TR) 609-10132797-013100LFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 10132797-013100LF | |
Description | HEIGHT PLUG CONNECTOR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 10132797-013100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.50000 | ¥6.50 |
10 | ¥5.64200 | ¥56.42 |
25 | ¥5.16080 | ¥129.02 |
50 | ¥4.85520 | ¥242.76 |
100 | ¥4.65350 | ¥465.35 |
250 | ¥4.24864 | ¥1,062.16 |
500 | ¥4.04638 | ¥2,023.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.33832 | ¥4,005.98 |
2,400 | ¥3.03484 | ¥7,283.62 |
6,000 | ¥2.93368 | ¥17,602.08 |
8,400 | ¥2.73136 | ¥22,943.42 |
12,000 | ¥2.69089 | ¥32,290.68 |
30,000 | ¥2.63019 | ¥78,905.70 |