10132797-011100LF | ||
---|---|---|
DigiKey Part Number | 609-5020-2-ND - Tape & Reel (TR) 609-5020-1-ND - Cut Tape (CT) 609-5020-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10132797-011100LF | |
Description | CONN PLUG 10POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 10132797-011100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.88500 | ¥48.85 |
25 | ¥4.46280 | ¥111.57 |
50 | ¥4.20160 | ¥210.08 |
100 | ¥4.02590 | ¥402.59 |
250 | ¥3.67580 | ¥918.95 |
500 | ¥3.50062 | ¥1,750.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.80054 | ¥4,200.81 |
3,000 | ¥2.62549 | ¥7,876.47 |
7,500 | ¥2.53797 | ¥19,034.78 |
10,500 | ¥2.36294 | ¥24,810.87 |
15,000 | ¥2.32793 | ¥34,918.95 |