10130080-001LF | ||
---|---|---|
DigiKey Part Number | 10130080-001LF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 10130080-001LF | |
Description | CABLE FLAT FLEX SATA PLUG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Conductor Flat Flex Cable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Cable Length | - | |
Jacket (Insulation) Thickness | - | |
Conductor Material | - | |
Conductor Plating | - | |
Ratings | - | |
Features | - | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.16668 | ¥44,333.36 |