TU-40-050-28B | |
---|---|
DigiKey Part Number | TU-40-050-28B-ND |
Manufacturer | |
Manufacturer Product Number | TU-40-050-28B |
Description | CABLE FLAT FLEX 40COND 0.050" |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 40 Conductor 0.050" (1.27mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 40 | |
Pitch | 0.050" (1.27mm) | |
Cable Length | - | |
Cable Width | 1.99" (50.50mm) | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE), Irradiated | |
Jacket (Insulation) Thickness | - | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥534.16706 | ¥267,083.53 |