10128349-101LF | ||
---|---|---|
DigiKey Part Number | 10128349-101LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10128349-101LF | |
Description | CONN HEADER 66POS PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 66 Connector Header, Hermaphroditic Contacts Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 10128349-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Hermaphroditic Contacts | |
Connector Style | - | |
Number of Positions | 66 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 11 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,128 | ¥82.32113 | ¥92,858.23 |