10128347-101LF | |
---|---|
DigiKey Part Number | 10128347-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10128347-101LF |
Description | CONN RCPT 66POS EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66 Connector Receptacle Board Edge, Through Hole, Right Angle Black Receptacle, Hermaphroditic Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 10128347-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle | |
Connector Style | Receptacle, Hermaphroditic Contacts | |
Number of Positions | 66 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 11 | |
Number of Columns | 6 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
752 | ¥183.64616 | ¥138,101.91 |