10127850-101TRLF | ||
---|---|---|
DigiKey Part Number | 609-5779-2-ND - Tape & Reel (TR) 609-5779-1-ND - Cut Tape (CT) 609-5779-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10127850-101TRLF | |
Description | GRIPLET - T/R WITH CAP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 20-30 AWG SSL Contact, IDC Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 10127850-101TRLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 20-30 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.52200 | ¥35.22 |
25 | ¥3.21480 | ¥80.37 |
50 | ¥3.02600 | ¥151.30 |
100 | ¥2.90040 | ¥290.04 |
250 | ¥2.64832 | ¥662.08 |
500 | ¥2.52224 | ¥1,261.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,900 | ¥2.01782 | ¥3,833.86 |
3,800 | ¥1.89169 | ¥7,188.42 |
5,700 | ¥1.82864 | ¥10,423.25 |
9,500 | ¥1.70252 | ¥16,173.94 |
13,300 | ¥1.67730 | ¥22,308.09 |
47,500 | ¥1.63947 | ¥77,874.82 |