10125600-S01LF | ||
---|---|---|
DigiKey Part Number | 609-4916-ND | |
Manufacturer | ||
Manufacturer Product Number | 10125600-S01LF | |
Description | CONN TERM BUSBAR CLIP SOLDER | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Busbar Clip Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 10125600-S01LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Solder | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.40000 | ¥89.40 |
10 | ¥80.42700 | ¥804.27 |
35 | ¥75.76771 | ¥2,651.87 |
70 | ¥73.82543 | ¥5,167.78 |
105 | ¥71.88257 | ¥7,547.67 |
245 | ¥64.11131 | ¥15,707.27 |
455 | ¥60.22576 | ¥27,402.72 |
945 | ¥53.23184 | ¥50,304.09 |