UE27AE5410H | |
---|---|
DigiKey Part Number | UE27AE5410H-ND |
Manufacturer | |
Manufacturer Product Number | UE27AE5410H |
Description | CONN RCPT USB2.0 TYPEA 4POS VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UE27AE5410H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.99100 | ¥99.91 |
25 | ¥9.58520 | ¥239.63 |
40 | ¥9.38325 | ¥375.33 |
120 | ¥8.97483 | ¥1,076.98 |
240 | ¥8.15871 | ¥1,958.09 |
480 | ¥7.34292 | ¥3,524.60 |
960 | ¥6.52703 | ¥6,265.95 |
2,400 | ¥5.91511 | ¥14,196.26 |