USB - mini B Receptacle Connector 5 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUSB-B5-S-VT-02

DigiKey Part Number
2057-MUSB-B5-S-VT-02-ND
Manufacturer
Manufacturer Product Number
MUSB-B5-S-VT-02
Description
MINI USB , TYPE B, VERTICAL, THR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB - mini B Receptacle Connector 5 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-20°C ~ 60°C
Manufacturer
Adam Tech
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
1A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB - mini B
Shielding
Shielded
Number of Contacts
5
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Brass
Mounting Type
Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Termination
Solder
Base Product Number
Features
Board Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,082
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥4.37500¥43.75
25¥4.09880¥102.47
50¥3.90020¥195.01
100¥3.71410¥371.41
300¥3.43673¥1,031.02
500¥3.31494¥1,657.47
1,000¥3.15666¥3,156.66
2,500¥2.95897¥7,397.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.