RJLSE4008101 | ||
---|---|---|
DigiKey Part Number | RJLSE4008101-ND | |
Manufacturer | ||
Manufacturer Product Number | RJLSE4008101 | |
Description | CONN MOD JACK 8P8C R/A UNSHLD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | RJLSE4008101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.06800 | ¥120.68 |
25 | ¥11.55200 | ¥288.80 |
40 | ¥11.29600 | ¥451.84 |
100 | ¥10.78300 | ¥1,078.30 |
300 | ¥9.75627 | ¥2,926.88 |
500 | ¥8.98612 | ¥4,493.06 |
1,000 | ¥7.70234 | ¥7,702.34 |
2,400 | ¥7.18886 | ¥17,253.26 |