MHDRA111M0 | ||
---|---|---|
DigiKey Part Number | MHDRA111M0-ND | |
Manufacturer | ||
Manufacturer Product Number | MHDRA111M0 | |
Description | CONN RCPT HDMI 19POS PCB R/A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount, Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | MHDRA111M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -55°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Zinc Alloy, Die Cast | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.72000 | ¥128.72 |
10 | ¥114.12600 | ¥1,141.26 |
25 | ¥109.73600 | ¥2,743.40 |
50 | ¥105.34560 | ¥5,267.28 |
100 | ¥99.49240 | ¥9,949.24 |
250 | ¥90.71396 | ¥22,678.49 |
500 | ¥84.86150 | ¥42,430.75 |
1,000 | ¥77.83840 | ¥77,838.40 |