L77SDB25S | ||
---|---|---|
DigiKey Part Number | L77SDB25S-ND | |
Manufacturer | ||
Manufacturer Product Number | L77SDB25S | |
Description | CONN D-SUB RCPT 25POS SLDR CUP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | L77SDB25S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.57100 | ¥85.71 |
25 | ¥8.22240 | ¥205.56 |
50 | ¥8.04840 | ¥402.42 |
100 | ¥7.69790 | ¥769.79 |
250 | ¥6.99796 | ¥1,749.49 |
500 | ¥6.29822 | ¥3,149.11 |
1,000 | ¥5.59836 | ¥5,598.36 |
2,500 | ¥5.07354 | ¥12,683.85 |