L77HDEH15SOL2RM5 | |
---|---|
DigiKey Part Number | L77HDEH15SOL2RM5-ND |
Manufacturer | |
Manufacturer Product Number | L77HDEH15SOL2RM5 |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.43200 | ¥144.32 |
25 | ¥13.81800 | ¥345.45 |
40 | ¥13.51050 | ¥540.42 |
90 | ¥12.89689 | ¥1,160.72 |
270 | ¥11.66881 | ¥3,150.58 |
450 | ¥10.74749 | ¥4,836.37 |
990 | ¥9.21221 | ¥9,120.09 |
2,430 | ¥8.59806 | ¥20,893.29 |