L717HDEH15POL2RM8 | ||
---|---|---|
DigiKey Part Number | L717HDEH15POL2RM8-ND | |
Manufacturer | ||
Manufacturer Product Number | L717HDEH15POL2RM8 | |
Description | CONN D-SUB HD PLUG 15P VERT SLDR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | L717HDEH15POL2RM8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥23.88900 | ¥238.89 |
25 | ¥22.62840 | ¥565.71 |
40 | ¥22.10150 | ¥884.06 |
90 | ¥21.04878 | ¥1,894.39 |
270 | ¥18.41752 | ¥4,972.73 |
450 | ¥17.89127 | ¥8,051.07 |
990 | ¥15.26026 | ¥15,107.66 |
2,430 | ¥14.20785 | ¥34,525.08 |