L717DFC37P | ||
---|---|---|
DigiKey Part Number | L717DFC37P-ND | |
Manufacturer | ||
Manufacturer Product Number | L717DFC37P | |
Description | CONN D-SUB PLUG 37POS PNL MNT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.95000 | ¥140.95 |
10 | ¥122.18800 | ¥1,221.88 |
25 | ¥115.81080 | ¥2,895.27 |
50 | ¥114.13300 | ¥5,706.65 |
100 | ¥100.70490 | ¥10,070.49 |
250 | ¥93.99112 | ¥23,497.78 |
500 | ¥91.97720 | ¥45,988.60 |