ID751000 | ||
---|---|---|
DigiKey Part Number | ID751000-ND | |
Manufacturer | ||
Manufacturer Product Number | ID751000 | |
Description | CONN PLUG/RCPT TYPEA 4POS SOLDER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) Plug and Receptacle Connector 4 Position Free Hanging (In-Line); Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ID751000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug and Receptacle | |
Specifications | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥224.27117 | ¥13,456.27 |