GSB312137CHR | ||
---|---|---|
DigiKey Part Number | 664-GSB312137CHR-ND | |
Manufacturer | ||
Manufacturer Product Number | GSB312137CHR | |
Description | USB3.0, A, RECEPTACLE, VERTICAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | 30µ" Finish Thickness, Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.94200 | ¥99.42 |
25 | ¥9.53600 | ¥238.40 |
40 | ¥9.33400 | ¥373.36 |
140 | ¥8.92707 | ¥1,249.79 |
280 | ¥8.11554 | ¥2,272.35 |
560 | ¥7.30413 | ¥4,090.31 |
980 | ¥6.49250 | ¥6,362.65 |
2,520 | ¥5.88385 | ¥14,827.30 |