GSB31211R1CHR | ||
---|---|---|
DigiKey Part Number | 664-GSB31211R1CHRTR-ND - Tape & Reel (TR) 664-GSB31211R1CHRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | GSB31211R1CHR | |
Description | USB3.0, A, RECEPTACLE, VERTICAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.36500 | ¥83.65 |
25 | ¥8.02560 | ¥200.64 |
50 | ¥7.85300 | ¥392.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥7.51153 | ¥1,126.73 |
300 | ¥6.82880 | ¥2,048.64 |
450 | ¥6.14589 | ¥2,765.65 |
750 | ¥5.97520 | ¥4,481.40 |
1,050 | ¥5.46305 | ¥5,736.20 |
1,500 | ¥5.12165 | ¥7,682.47 |
3,750 | ¥4.95089 | ¥18,565.84 |
7,500 | ¥4.78018 | ¥35,851.35 |
15,000 | ¥4.43874 | ¥66,581.10 |