GSB1C4621DSHR | |
---|---|
DigiKey Part Number | 664-GSB1C4621DSHRTR-ND - Tape & Reel (TR) 664-GSB1C4621DSHRCT-ND - Cut Tape (CT) 664-GSB1C4621DSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB1C4621DSHR |
Description | USB2.0, TYPE C, MID MOUNT, CENTE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB1C4621DSHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.03100 | ¥40.31 |
25 | ¥3.68800 | ¥92.20 |
50 | ¥3.47120 | ¥173.56 |
100 | ¥3.32580 | ¥332.58 |
250 | ¥3.03700 | ¥759.25 |
500 | ¥2.89218 | ¥1,446.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥2.38609 | ¥3,340.53 |
2,800 | ¥2.16917 | ¥6,073.68 |
7,000 | ¥2.09687 | ¥14,678.09 |
9,800 | ¥1.95227 | ¥19,132.25 |
14,000 | ¥1.92334 | ¥26,926.76 |
35,000 | ¥1.87996 | ¥65,798.60 |