DLS3XS6AK44X | |
---|---|
DigiKey Part Number | 626-2071-ND |
Manufacturer | |
Manufacturer Product Number | DLS3XS6AK44X |
Description | CONN D-SUB RCPT 25POS R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DLS3XS6AK44X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥33.88000 | ¥338.80 |
25 | ¥32.08880 | ¥802.22 |
50 | ¥31.34160 | ¥1,567.08 |
100 | ¥29.84920 | ¥2,984.92 |
250 | ¥26.11820 | ¥6,529.55 |
500 | ¥25.37180 | ¥12,685.90 |
1,000 | ¥21.64066 | ¥21,640.66 |
2,500 | ¥20.14820 | ¥50,370.50 |