Parametric Equivalent

17-101264 | |
|---|---|
DigiKey Part Number | 626-1399-ND |
Manufacturer | |
Manufacturer Product Number | 17-101264 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-10025 | Amphenol CONEC | 0 | 626-1395-ND | ¥384.36640 | Parametric Equivalent |
| 17-10028 | Amphenol CONEC | 53 | 626-1332-ND | ¥276.14000 | Parametric Equivalent |
| 17-100514 | Amphenol CONEC | 0 | 626-1397-ND | ¥387.38300 | Parametric Equivalent |
| 17-100544 | Amphenol CONEC | 19 | 626-1400-ND | ¥331.96000 | Parametric Equivalent |
| 17-101174 | Amphenol CONEC | 0 | 626-1396-ND | ¥365.64640 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥241.81200 | ¥7,254.36 |


















