17-103134 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥84.91000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 53
Unit Price: ¥61.00000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥85.57600
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥80.77480
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥131.41600
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥53.41833
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 16
Unit Price: ¥72.18000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥62.12100
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 8
Unit Price: ¥73.90000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥95.40300
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥94.58900
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥40.39160
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥40.06367

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥38.51633
Image for 17-103134 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-103134

DigiKey Part Number
17-103134-ND
Manufacturer
Manufacturer Product Number
17-103134
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol CONEC
Length
6.56' (2.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Circular Bayonet Coupling, Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e, Industrial Environments - IP67
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17-10025Amphenol CONEC0626-1395-ND¥84.91000Parametric Equivalent
17-10028Amphenol CONEC53626-1332-ND¥61.00000Parametric Equivalent
17-100514Amphenol CONEC0626-1397-ND¥85.57600Parametric Equivalent
17-101174Amphenol CONEC0626-1396-ND¥80.77480Parametric Equivalent
17-101204Amphenol CONEC0626-1398-ND¥131.41600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥193.32920¥4,833.23
Manufacturers Standard Package