17-102104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥384.36640
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 53
Unit Price: ¥276.14000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥387.38300
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 19
Unit Price: ¥331.96000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥365.64640
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥594.88600
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥241.81200
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 54
Unit Price: ¥326.75000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥281.20500
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 8
Unit Price: ¥334.52000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥431.86700
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥182.84320
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥193.32920
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥181.35833
Image for 17-102104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-102104

DigiKey Part Number
17-102104-ND
Manufacturer
Manufacturer Product Number
17-102104
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol CONEC
Length
6.56' (2.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Circular Bayonet Coupling, Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e, Industrial Environments - IP67
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17-10025Amphenol CONEC0626-1395-ND¥384.36640Parametric Equivalent
17-10028Amphenol CONEC53626-1332-ND¥276.14000Parametric Equivalent
17-100514Amphenol CONEC0626-1397-ND¥387.38300Parametric Equivalent
17-100544Amphenol CONEC19626-1400-ND¥331.96000Parametric Equivalent
17-101174Amphenol CONEC0626-1396-ND¥365.64640Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥428.17900¥4,281.79