Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
17-10034
17-10034

17-10034

DigiKey Part Number
626-2189-ND
Manufacturer
Manufacturer Product Number
17-10034
Description
CONN MOD JACK 8P8C SHIELDED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat5e
Manufacturer
Amphenol CONEC
Features
Circular Bayonet Coupling, Potted
Packaging
Bulk
LED Color
Does Not Contain LED
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Panel Mount, Bulkhead
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Orientation
Straight
Operating Temperature
-40°C ~ 85°C
Termination
IDC, Color Coded Block
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17-10033Amphenol CONEC25626-1390-ND¥224.12000Parametric Equivalent
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥238.18000¥238.18
10¥202.44100¥2,024.41
30¥187.34300¥5,620.29
50¥180.71440¥9,035.72
100¥172.09530¥17,209.53
250¥161.33308¥40,333.27
500¥153.64296¥76,821.48
Manufacturers Standard Package