Parametric Equivalent
Parametric Equivalent

17-100794 | |
|---|---|
DigiKey Part Number | 17-100794-ND |
Manufacturer | |
Manufacturer Product Number | 17-100794 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 16.40' (5.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80050/Y | Assmann WSW Components | 0 | AE9954-ND | ¥52.39508 | Parametric Equivalent |
| AMJE0808-0500-YEB-24 | Assmann WSW Components | 0 | AMJE0808-0500-YEB-24-ND | ¥62.63229 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥129.78667 | ¥3,893.60 |








