Parametric Equivalent
Parametric Equivalent

17-100774 | |
|---|---|
DigiKey Part Number | 17-100774-ND |
Manufacturer | |
Manufacturer Product Number | 17-100774 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 6.56' (2.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80020/Y | Assmann WSW Components | 35 | AE9952-ND | ¥4.99000 | Parametric Equivalent |
| AMJE0808-0200-YEB-24 | Assmann WSW Components | 0 | AMJE0808-0200-YEB-24-ND | ¥3.49893 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥105.83440 | ¥5,291.72 |








