
A-MCUP-80020/Y | |
|---|---|
DigiKey Part Number | AE9952-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80020/Y |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.27000 | ¥41.27 |
| 10 | ¥35.09800 | ¥350.98 |
| 25 | ¥32.89480 | ¥822.37 |
| 50 | ¥31.32180 | ¥1,566.09 |
| 100 | ¥29.82660 | ¥2,982.66 |
| 250 | ¥27.95920 | ¥6,989.80 |
| 500 | ¥26.62492 | ¥13,312.46 |
| 1,000 | ¥25.35523 | ¥25,355.23 |
| 2,500 | ¥23.76942 | ¥59,423.55 |

