Similar
Similar
Similar
Similar
Similar
Similar

A-MCUP-80050/Y | |
|---|---|
DigiKey Part Number | AE9954-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80050/Y |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80030/Y | Assmann WSW Components | 71 | AE9953-ND | ¥61.28000 | Similar |
| A-MCUP-80050 | Assmann WSW Components | 0 | AE9939-ND | ¥76.83000 | Similar |
| A-MCUP-80050/B | Assmann WSW Components | 469 | AE9949-ND | ¥90.64000 | Similar |
| A-MCUP-80050/G | Assmann WSW Components | 0 | AE9959-ND | ¥54.26720 | Similar |
| A-MCUP-80050/R | Assmann WSW Components | 5 | AE9944-ND | ¥91.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 960 | ¥52.39508 | ¥50,299.28 |







