Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-100704 | |
|---|---|
DigiKey Part Number | 17-100704-ND |
Manufacturer | |
Manufacturer Product Number | 17-100704 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 16.40' (5.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488989598050 | HARTING | 0 | 1195-09488989598050-ND | ¥187.43600 | Parametric Equivalent |
| A-MCUP-80050/B | Assmann WSW Components | 469 | AE9949-ND | ¥90.64000 | Parametric Equivalent |
| AMJE0808-0500-BUB-24 | Assmann WSW Components | 0 | AMJE0808-0500-BUB-24-ND | ¥61.40357 | Parametric Equivalent |
| BC-5UE050M | Cinch Connectivity Solutions | 69 | 116-BC-5UE050M-ND | ¥85.35000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥186.32300 | ¥1,863.23 |









