165X13429XE | |
---|---|
DigiKey Part Number | 626-1201-ND |
Manufacturer | |
Manufacturer Product Number | 165X13429XE |
Description | CONN BACKSHELL 15POS 90DEG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 90° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polybutylene Terephthalate (PBT) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.18000 | ¥81.18 |
10 | ¥73.04200 | ¥730.42 |
25 | ¥68.80720 | ¥1,720.18 |
50 | ¥67.04080 | ¥3,352.04 |
100 | ¥65.27710 | ¥6,527.71 |
250 | ¥58.22044 | ¥14,555.11 |
500 | ¥54.69182 | ¥27,345.91 |
1,000 | ¥48.34058 | ¥48,340.58 |