163A16759X | ||
---|---|---|
DigiKey Part Number | 626-2024-ND | |
Manufacturer | ||
Manufacturer Product Number | 163A16759X | |
Description | CONN D-SUB HD PLUG 26P VERT SLDR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 60V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.07000 | ¥89.07 |
10 | ¥80.15600 | ¥801.56 |
25 | ¥75.50640 | ¥1,887.66 |
50 | ¥73.57060 | ¥3,678.53 |
100 | ¥71.63390 | ¥7,163.39 |
250 | ¥63.88972 | ¥15,972.43 |
500 | ¥60.01756 | ¥30,008.78 |
1,000 | ¥53.04782 | ¥53,047.82 |