



164A17069X | |
|---|---|
DigiKey Part Number | 626-1050-ND |
Manufacturer | |
Manufacturer Product Number | 164A17069X |
Description | CONN D-SUB HD RCPT 26P SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 60V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Cable Side (4-40) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.78000 | ¥170.78 |
| 10 | ¥145.14700 | ¥1,451.47 |
| 25 | ¥136.05800 | ¥3,401.45 |
| 50 | ¥129.56600 | ¥6,478.30 |
| 100 | ¥123.38500 | ¥12,338.50 |
| 250 | ¥115.66648 | ¥28,916.62 |
| 500 | ¥110.15338 | ¥55,076.69 |






