MP-64RJ4528GY-001 | ||
---|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GY-001-ND | |
Manufacturer | ||
Manufacturer Product Number | MP-64RJ4528GY-001 | |
Description | UTP SLIM CAT6 28AWG YELLOW 1FT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 1.00' (304.8mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (ARJ45, Ethernet, Split Pairs) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.50000 | ¥38.50 |
10 | ¥34.93900 | ¥349.39 |
25 | ¥33.09360 | ¥827.34 |
50 | ¥32.32520 | ¥1,616.26 |
100 | ¥30.78590 | ¥3,078.59 |
250 | ¥26.93784 | ¥6,734.46 |
500 | ¥26.16828 | ¥13,084.14 |
1,000 | ¥22.31990 | ¥22,319.90 |
2,500 | ¥20.78062 | ¥51,951.55 |