MP-5FRJ12UNNS-002 | ||
---|---|---|
DigiKey Part Number | 3272-MP-5FRJ12UNNS-002-ND | |
Manufacturer | ||
Manufacturer Product Number | MP-5FRJ12UNNS-002 | |
Description | FLAT 6X6 RJ12 W/ TINNED ENDS, 2' | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 2.00' (609.6mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Standard |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.04000 | ¥15.04 |
10 | ¥13.12200 | ¥131.22 |
25 | ¥12.56240 | ¥314.06 |
50 | ¥12.28420 | ¥614.21 |
100 | ¥11.72570 | ¥1,172.57 |
250 | ¥10.60880 | ¥2,652.20 |
500 | ¥9.77126 | ¥4,885.63 |
1,000 | ¥8.37536 | ¥8,375.36 |
2,500 | ¥7.81700 | ¥19,542.50 |