MP-5FRJ45STWS-002 | ||
---|---|---|
DigiKey Part Number | 3272-MP-5FRJ45STWS-002-ND | |
Manufacturer | ||
Manufacturer Product Number | MP-5FRJ45STWS-002 | |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Silver | |
Features | Molded Plugs | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥23.15000 | ¥231.50 |
25 | ¥21.92560 | ¥548.14 |
50 | ¥21.41660 | ¥1,070.83 |
100 | ¥20.39690 | ¥2,039.69 |
250 | ¥17.84744 | ¥4,461.86 |
500 | ¥17.33748 | ¥8,668.74 |
1,000 | ¥14.78783 | ¥14,787.83 |
2,500 | ¥13.76793 | ¥34,419.82 |