CS-DSSMDB37MM-025 | |
---|---|
DigiKey Part Number | 3272-CS-DSSMDB37MM-025-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSSMDB37MM-025 |
Description | CABLE ASSY DB37 SHLD GRAY 7.62M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥647.72000 | ¥647.72 |
10 | ¥594.34900 | ¥5,943.49 |
25 | ¥571.48880 | ¥14,287.22 |
50 | ¥552.43820 | ¥27,621.91 |
100 | ¥521.95850 | ¥52,195.85 |