CS-DSDHD78MF0-002.5 | ||
---|---|---|
DigiKey Part Number | CS-DSDHD78MF0-002.5-ND | |
Manufacturer | ||
Manufacturer Product Number | CS-DSDHD78MF0-002.5 | |
Description | CABLE ASSY HD78 SHLD GRAY 762MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly HD78 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD78 | |
Number of Positions | 78 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥368.20000 | ¥368.20 |
10 | ¥322.43800 | ¥3,224.38 |
25 | ¥308.50800 | ¥7,712.70 |
50 | ¥298.55700 | ¥14,927.85 |
100 | ¥288.60530 | ¥28,860.53 |
250 | ¥272.68200 | ¥68,170.50 |