CO-174SMAX200-010 | ||
---|---|---|
DigiKey Part Number | 3272-CO-174SMAX200-010-ND | |
Manufacturer | ||
Manufacturer Product Number | CO-174SMAX200-010 | |
Description | CBL ASSY SMA PLUG TO PLUG 10' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 120.0" (3.0m) 10.0' | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.32000 | ¥165.32 |
10 | ¥143.24200 | ¥1,432.42 |
25 | ¥135.76560 | ¥3,394.14 |
50 | ¥133.79780 | ¥6,689.89 |
100 | ¥118.05720 | ¥11,805.72 |
250 | ¥110.18676 | ¥27,546.69 |
500 | ¥107.82556 | ¥53,912.78 |