SPMWHT541ML5XAR0S6 | ||
---|---|---|
DigiKey Part Number | 1510-2182-2-ND - Tape & Reel (TR) 1510-2182-1-ND - Cut Tape (CT) 1510-2182-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWHT541ML5XAR0S6 | |
Description | LED LM561C COOL WHITE 5000K 5630 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM561C White, Cool 5000K 2.75V 65mA 120° 4-SMD, Flat Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | SPMWHT541ML5XAR0S6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (37lm ~ 39lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 212 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.86000 | ¥2.86 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.02560 | ¥102.56 |
500 | ¥0.92620 | ¥463.10 |
1,000 | ¥0.76083 | ¥760.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.66161 | ¥1,654.03 |
5,000 | ¥0.59547 | ¥2,977.35 |
12,500 | ¥0.52930 | ¥6,616.25 |
25,000 | ¥0.49622 | ¥12,405.50 |
62,500 | ¥0.44660 | ¥27,912.50 |
125,000 | ¥0.43006 | ¥53,757.50 |