RJX8M | ||
---|---|---|
DigiKey Part Number | 889-1869-ND | |
Manufacturer | Amphenol Audio | |
Manufacturer Product Number | RJX8M | |
Description | XLRNET PLUG HOUSING | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Latch Holder Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP40 | |
Shielding | Shielded | |
Color | Silver | |
Features | Cable Clamp | |
Fastening Type | Latch Holder | |
Housing Material | Zinc Alloy | |
Operating Temperature | -25°C ~ 75°C | |
Mating Cycles | 1000 | |
Note | Plug Not Provided | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.22000 | ¥51.22 |
10 | ¥46.32400 | ¥463.24 |
25 | ¥43.76440 | ¥1,094.11 |
50 | ¥42.69800 | ¥2,134.90 |
200 | ¥40.56305 | ¥8,112.61 |
400 | ¥36.29323 | ¥14,517.29 |
600 | ¥34.15833 | ¥20,495.00 |
1,000 | ¥29.88855 | ¥29,888.55 |
2,600 | ¥28.39413 | ¥73,824.74 |