ACJS-MHDM | ||
---|---|---|
DigiKey Part Number | 889-ACJS-MHDM-ND | |
Manufacturer | Amphenol Audio | |
Manufacturer Product Number | ACJS-MHDM | |
Description | 1/4" PHONE STEREO DUAL METAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Press-Fit, Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack, Dual | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 6 Contacts | |
Internal Switch(s) | Three Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Press-Fit, Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 34V | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.394" (10.00mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.55000 | ¥44.55 |
10 | ¥40.44600 | ¥404.46 |
25 | ¥38.30800 | ¥957.70 |
50 | ¥37.41840 | ¥1,870.92 |
100 | ¥35.63630 | ¥3,563.63 |
250 | ¥31.18184 | ¥7,795.46 |
500 | ¥30.29082 | ¥15,145.41 |
1,000 | ¥25.83631 | ¥25,836.31 |
3,000 | ¥24.05452 | ¥72,163.56 |