ACJM-MHD | ||
---|---|---|
DigiKey Part Number | 889-ACJM-MHD-ND | |
Manufacturer | Amphenol Audio | |
Manufacturer Product Number | ACJM-MHD | |
Description | 1/4" PHONE MONO METAL DUAL PCB | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Mono Connector Kinked Pin, Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack, Dual | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 4 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Kinked Pin, Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 34V | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.449" (11.40mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥31.40100 | ¥314.01 |
25 | ¥28.67360 | ¥716.84 |
50 | ¥26.92500 | ¥1,346.25 |
100 | ¥25.28070 | ¥2,528.07 |
200 | ¥21.98300 | ¥4,396.60 |
500 | ¥19.98402 | ¥9,992.01 |
1,000 | ¥17.84302 | ¥17,843.02 |