AC3MDZ | ||
---|---|---|
DigiKey Part Number | 889-AC3MDZ-ND | |
Manufacturer | Amphenol Audio | |
Manufacturer Product Number | AC3MDZ | |
Description | CONN RCPT MALE XLR 3P SOLDER CUP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Insert Material | - | |
Applications | Audio | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.94900 | ¥359.49 |
25 | ¥34.04920 | ¥851.23 |
50 | ¥33.25780 | ¥1,662.89 |
100 | ¥31.67330 | ¥3,167.33 |
250 | ¥27.71412 | ¥6,928.53 |
500 | ¥26.92240 | ¥13,461.20 |
1,000 | ¥22.96319 | ¥22,963.19 |
2,500 | ¥21.37947 | ¥53,448.68 |