VP0385540000G | ||
---|---|---|
DigiKey Part Number | VP0385540000G-ND | |
Manufacturer | ||
Manufacturer Product Number | VP0385540000G | |
Description | TERM BLK 3P SIDE ENT 12.7MM PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.500" (12.70mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.500" (12.70mm) | |
Mating Orientation | Horizontal with Board | |
Current | 65 A | |
Voltage | 600 V | |
Wire Gauge | 6-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | - | |
Clamp Material - Plating | Steel - Zinc Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 2.15 Nm (19 Lb-In) | |
Screw Thread | M4.5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
10 | ¥23.05200 | ¥230.52 |
100 | ¥18.77480 | ¥1,877.48 |
2,010 | ¥13.55984 | ¥27,255.28 |
6,030 | ¥13.03830 | ¥78,620.95 |