TC0423620000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ¥2.90285
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ¥2.26690
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: ¥9.14800
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: ¥7.34180
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ¥7.85620
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 305
Unit Price: ¥11.16000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 9,212
Unit Price: ¥8.93000
Datasheet
Image for TC0423620000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC0423620000G

DigiKey Part Number
TC0423620000G-ND
Manufacturer
Manufacturer Product Number
TC0423620000G
Description
TERM BLK 4P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
4
Clamp Material - Plating
Steel, Stainless
Pitch
0.200" (5.08mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.3 Nm (2.6 Lb-In)
Current
15 A
Screw Thread
M2.6
Voltage
300 V
Base Product Number
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TA0441630000GAmphenol Anytek0TA0441630000G-ND¥2.90285Parametric Equivalent
TC0423020000GAmphenol Anytek01818-TC0423020000G-ND¥2.26690Parametric Equivalent
10156.1Conta-Clip, Inc.02080-10156.1-ND¥9.14800Parametric Equivalent
10156.4Conta-Clip, Inc.02080-10156.4-ND¥7.34180Parametric Equivalent
34.104Altech Corporation034.104-ND¥7.85620Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥2.44679¥4,404.22
Manufacturers Standard Package