Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC0423020000G | |
|---|---|
DigiKey Part Number | 1818-TC0423020000G-ND |
Manufacturer | |
Manufacturer Product Number | TC0423020000G |
Description | TC-5.08-4P BLACK ; "-" TRIVALEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TA0441630000G | Amphenol Anytek | 0 | TA0441630000G-ND | ¥2.90285 | Parametric Equivalent |
| TC0423620000G | Amphenol Anytek | 0 | TC0423620000G-ND | ¥2.44679 | Parametric Equivalent |
| 10156.1 | Conta-Clip, Inc. | 0 | 2080-10156.1-ND | ¥9.14800 | Parametric Equivalent |
| 10156.4 | Conta-Clip, Inc. | 0 | 2080-10156.4-ND | ¥7.34180 | Parametric Equivalent |
| 34.104 | Altech Corporation | 0 | 34.104-ND | ¥7.85620 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,100 | ¥2.26690 | ¥4,760.49 |



