34.104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: ¥9.14820
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: ¥7.34180
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 305
Unit Price: ¥11.16000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 9,320
Unit Price: ¥8.93000
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ¥2.90294
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ¥2.26696
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: ¥2.44686
Datasheet
Image for 34.104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34.104

DigiKey Part Number
34.104-ND
Manufacturer
Manufacturer Product Number
34.104
Description
TERM BLOCK PCB FNT 4P 58MM 20A G
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15 A
Manufacturer
Altech Corporation
Voltage
300 V
Series
Wire Gauge
14-22 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screw - Leaf Spring, Wire Guard
Number of Levels
1
Features
Interlocking (Side)
Positions Per Level
4
Color
Gray
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Horizontal with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10156.1Conta-Clip, Inc.02080-10156.1-ND¥9.14820Parametric Equivalent
10156.4Conta-Clip, Inc.02080-10156.4-ND¥7.34180Parametric Equivalent
OSTTA044163On Shore Technology Inc.305ED2582-ND¥11.16000Parametric Equivalent
OSTTC042162On Shore Technology Inc.9,320ED2611-ND¥8.93000Parametric Equivalent
TA0441630000GAmphenol Anytek0TA0441630000G-ND¥2.90294Parametric Equivalent
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥7.85640¥392.82
Manufacturers Standard Package