
QT02CSF83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT02CSF83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT02CSF83H0000G |
Description | TERM BLOCK 2POS SIDE ENTRY 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bag | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 2 | Operating Temperature -20°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 20 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.06800 | ¥30.68 |
| 25 | ¥2.67920 | ¥66.98 |
| 50 | ¥2.41140 | ¥120.57 |
| 100 | ¥2.17490 | ¥217.49 |
| 250 | ¥1.91328 | ¥478.32 |
| 500 | ¥1.75252 | ¥876.26 |
| 1,000 | ¥1.62120 | ¥1,621.20 |
| 5,000 | ¥1.40854 | ¥7,042.70 |









