
QT03CSF83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT03CSF83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT03CSF83H0000G |
Description | TERM BLOCK 3POS SIDE ENTRY 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bag | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 3 | Operating Temperature -20°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 20 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥4.39100 | ¥43.91 |
| 25 | ¥3.82720 | ¥95.68 |
| 50 | ¥3.44840 | ¥172.42 |
| 100 | ¥3.11600 | ¥311.60 |
| 250 | ¥2.75348 | ¥688.37 |
| 500 | ¥2.53302 | ¥1,266.51 |
| 1,000 | ¥2.35431 | ¥2,354.31 |
| 5,000 | ¥2.06747 | ¥10,337.35 |





